PCI-1203-06AE

Advantech
923-PCI120306AE
PCI-1203-06AE

Mfr.:

Description:
Ethernet Modules 2-port 6-Axis EtherCAT Universal PCI Mas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 17-08-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79,855.26 ₹79,855.26

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ethernet Modules
2 x RJ45
Ethernet, PCIe
5 V
5 V
0 C
+ 60 C
Brand: Advantech
Dimensions: 175 mm x 100 mm
Product Type: Ethernet Modules
Series: PCI-1203
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517620090
USHTS:
8473301180
TARIC:
8534001900
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.