PCI-1203-16AE

Advantech
923-PCI-1203-16AE
PCI-1203-16AE

Mfr.:

Description:
Ethernet Modules 2-port 16-Axis EtherCAT PCI Master Card

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Modules
2 x RJ45
5 V
5 V
0 C
+ 60 C
Brand: Advantech
Dimensions: 175 mm x 100 mm
Product Type: Ethernet Modules
Series: PCI-1203
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8534001900
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.