PCI-1602C-AE

Advantech
923-PCI1602CAE
PCI-1602C-AE

Mfr.:

Description:
Interface Modules 2 port RS232/422/485 PCI card with Isola

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,636.00 ₹18,636.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Universal PCI Serial Cards
RS-232/422/485
2 Port
921.6 kb/s
PCI, RS-232/422/485
3.3 V
3.3 V
- 10 C
+ 60 C
PCI-1602/1604/1610/1612
Brand: Advantech
Dimensions: 119.91 mm x 106.67 mm
Operating Supply Current: 260 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.