PCI-1610B-DE

Advantech
923-PCI1610BDE
PCI-1610B-DE

Mfr.:

Description:
Interface Modules 4-port RS-232 PCI Comm. Card w/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,536.08 ₹14,536.08

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Serial Communication Cards
RS-232
4 Port
921.6 kb/s
PCI, RS-232
3.3 V
3.3 V
PCI-1602/1604/1610/1612
Brand: Advantech
Dimensions: 174.65 mm x 106.67 mm
Operating Supply Current: 260 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.