PCI-1761-BE

Advantech
923-PCI-1761-BE
PCI-1761-BE

Mfr.:

Description:
Data Logging & Acquisition 8ch Relay & 8ch Isolated DI Card

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,240.86 ₹10,240.86

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
RoHS:  
Cards
Input
Digital
None
PCI
PCI
220 mA
8 Channel
Brand: Advantech
Product Type: Dataloggers
Series: PCI-1761
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
4A994