PCI-1762-BE

Advantech
923-PCI-1762-BE
PCI-1762-BE

Mfr.:

Description:
Data Logging & Acquisition 16ch Relay & 16ch Isolated DI Card

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,740.80 ₹26,740.80

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Cards
Input
Digital
None
PCI
PCI
250 mA
16 Channel
Brand: Advantech
Description/Function: 16 channel relay and 16 channel isolated digital input PCI card
Product Type: Dataloggers
Series: PCI-1762
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8536490001
TARIC:
8536490099
MXHTS:
8473300401
BRHTS:
85364900
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.