PCIE-1674E-AE

Advantech
923-PCIE1674EAE
PCIE-1674E-AE

Mfr.:

Description:
Video Modules 4-port PCI express GbE card

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,404.28 ₹32,404.28

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
RoHS:  
Video Cards
Video Capture Cards
Brand: Advantech
Dimensions: 185 mm x 110 mm
Interface Type: Ethernet, PCIe
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Number of Channels: 4 Channel
Operating Supply Voltage: 12 V
Series: PCIE-1672E/1674E
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH