PCIE-1674V-CE

Advantech
923-PCIE-1674V-CE
PCIE-1674V-CE

Mfr.:

Description:
Video Modules 4-port PCIe programmable power on/off ca

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Cards
Video Capture Cards
Brand: Advantech
Dimensions: 185 mm x 110 mm
Interface Type: Ethernet, PCIe
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Number of Channels: 4 Channel
Operating Supply Voltage: 12 V
Series: PCIE-1672E/1674E
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A991.c.3
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH