PCIE-1761H-AE

Advantech
923-PCIE-1761H-AE
PCIE-1761H-AE

Mfr.:

Description:
Data Logging & Acquisition 8-ch Relay & 8-ch IDI PCIE Card

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,908.80 ₹14,908.80

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Cards
Input
Digital
None
PCI Express
PCI Express
250 mA
8 Channel
Brand: Advantech
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 376.488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
USHTS:
8473301180
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.