PCIE-1812-B

Advantech
923-PCIE-1812-B
PCIE-1812-B

Mfr.:

Description:
Data Logging & Acquisition 250 kS/s, 16-bit, 8-ch simultaneous sampling multifunction card

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,24,208.94 ₹1,24,208.94

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Cards
Input/Output
Combined
SCSI
PCI Express
8 Channel
Brand: Advantech
Frequency: 10 MHz
Height: 18 mm
Length: 175 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 16 bit
Series: PCIE-1812
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Advantech Corporation
Width: 100 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Acquisition (DAQ) & Control Solutions

Advantech Data Acquisition (DAQ) and Contol Solutions offer a wide range of I/O devices with various interfaces and functions based on PC technology. These include legacy Industry Standard Architecture (ISA) to modern USB and signal-conditioning to graphical software tools. The Advantech DAQ and control solutions have a broad selection of form factors for all DAQ requirements. These solutions incorporate USB DAQ modules, DAQ cards, COM solutions, and DAQ gateways and computers. The DAQ and control solutions are reliable, accurate, affordable, and suitable for many industrial automation applications such as Test and Measurement (T&M). These solutions also suit laboratory applications such as machine automation and production testing, monitoring, and control.

PCIE-1812 Multifunction PCIE Card

Advantech PCIE-1812 Multifunction PCIE Card is a simultaneous-sampling DAQ card designed to meet a wide range of application requirements. This multifunction card supports simultaneous sampling of 8 analog input channels with differential input configuration for maximum noise elimination. The PCIE-1812 multifunction PCIE card provides a 2-ch, 16-bit analog outputs with waveform generation capabilities. This card supports simultaneous waveform generation and analog input functions. The PCIE-1812 multifunction PCIE card features 2 analog outputs, up to 3MS/s, 16-bit resolution, and 2 analog triggers and 2 digital triggers for analog I/O.