PCM-24D4R2-AE

Advantech
923-PCM24D4R2AE
PCM-24D4R2-AE

Mfr.:

Description:
Interface Modules OXPCIe-954, UART, Non-Isoted RS-232, DB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Expansion Kits
RS-232
4 Port
921.6 kb/s
mPCIe, RS-232
3.3 V
3.3 V
PCM-24D
Brand: Advantech
Dimensions: 51 mm x 30 mm x 12.4 mm
Operating Supply Current: 500 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.