PCM-9366N-S2A1E

Advantech
923-PCM-9366N-S2A1E
PCM-9366N-S2A1E

Mfr.:

Description:
Single Board Computers Intel Pentium N4200 DDR3L, HDMI, VGA, 48-bit LVDS/*eDP, 2GbE, M.2 Key E, Mini PCie/mSATA, M.2 Key E, wide range power input, iManager

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCM-9366
Intel
Pentium
Pentium
1.1 GHz
8 GB
9 V to 36 V
Ethernet, HDMI, SATA, Serial, USB
0 C
+ 60 C
146 mm x 102 mm
Brand: Advantech
Cache Memory: 2 MB
Memory Type: DDR3L
Number of Cores: 4 Core
Processor Series: N4200
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.