PCM-9375F-J0A3

Advantech
923-PCM-9375F-J0A3
PCM-9375F-J0A3

Mfr.:

Description:
Single Board Computers 3.5" SBC W/LX800,TTL,4COM,4USB,2LAN,ROHS, A3, 0 to 60C

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
PCM-9375
3.5 in
AMD
Geode LX800
Geode LX800
500 MHz
1 GB
0 GB
5 V
Audio, Ethernet, I2C, IDE, GPIO, LVDS, Parallel, PC/104, PS/2, RS-232/422/485, USB 2.0, VGA
0 C
+ 60 C
146 mm x 102 mm
Brand: Advantech
Cache Memory: 128 kB
Chipsets: CS5536
Memory Type: DDR
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.