PPC-3120-RAE

Advantech
923-PPC-3120-RAE
PPC-3120-RAE

Mfr.:

Description:
HMI Displays & Panel PCs Intel Atom D2550 1.86GHz 12.1" panel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
Atom D2550
1.86 GHz
4 GB
0 GB
30 V
0 C
+ 50 C
325 mm x 253.8 mm x 58.4 mm
Brand: Advantech
Chipsets: NM10
Description/Function: 12.1 in fanless panel PC
Memory Size: 4 GB
Memory Type: DDR3
Power Consumption: 36 W
Product Type: Panel PCs
Series: PPC-3120-RAE
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 4.224 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471414000
USHTS:
8471410150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.