ROM-5722WQ-REA1E

Advantech
923-ROM-5722WQ-REA1E
ROM-5722WQ-REA1E

Mfr.:

Description:
Computer-On-Modules - COM Smarc 21 NXP iMX8M Plus Quad Core, 6GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,468.49 ₹17,468.49

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
RoHS:  
Brand: Advantech
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

ROM-5722 SMARC 2.1 Computer-on-Modules

Advantech ROM-5722 SMARC 2.1 Computer-on-Modules are small [82mm x 50mm (WxD)] AI-native computer powered by an NXP i.MX8M Plus SoC. The NXP i.MX8M Plus SoC includes up to 4x Arm® Cortex®-A53 cores combined with one Cortex®-M7 real-time processor and Vivante GC7000UL graphics engine. The ROM-5722 CoM provides USB2.0, USB3.2 Gen1By1, Gigabit Ethernet, MIPI-CSI, PCI Express, and dual-channel LVDS shared with MIPI DSI for embedded applications. ROM-5722 is paired with Advantech SOM-DB2510 carrier board for faster end product peripheral integration and time-to-market.