ROM-7421CS-MDA1E

Advantech
923-ROM-7421CS-MDA1E
ROM-7421CS-MDA1E

Mfr.:

Description:
Computer-On-Modules - COM NXP i.MX6 Solo Q7

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Qseven 2.0
NXP
i.MX 6
1 GHz
5 V
HDMI, I2C, LAN, PCIe, SATA, SPI, UART, USB
0 C
+ 60 C
70 mm x 70 mm x 5 mm
Brand: Advantech
Flash: 4 GB
Memory Type: DDR3
Power Consumption: 4.4 W
Processor Series: i.MX6
Product Type: Computer-On-Modules - COM
Series: ROM-7421
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.