SOM-2532CCBX-S3A1

Advantech
923-SM-2532CCBX-S3A1
SOM-2532CCBX-S3A1

Mfr.:

Description:
System-On-Modules - SOM SMARC x6211E 8GLPDR4 32GeMMC -40-85CPhoe

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹69,798.34 ₹69,798.34

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SOM-2532
SMARC2.1.1
Intel
Atom x6211E
1.3 GHz
16 GB
8 GB
4.75 V to 5.25 V
Ethernet, GPIO, I2C, SPI, UART, USB
- 40 C
+ 85 C
82 mm x 50 mm
Battery Backup Switching: No Backup Battery
Brand: Advantech
Cache Memory: 1.5 MB
Memory Size: 16 GB
Memory Type: LPDDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Power Consumption: 24.107 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.