SOM-5885C7U-S7A1

Advantech
923-SOM-5885C7U-S7A1
SOM-5885C7U-S7A1

Mfr.:

Description:
Computer-On-Modules - COM i7-155U 28W 10C DDR5 COMe Basic

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express
Intel
1.7 GHz
12 MB
8.5 V to 20 V
0 C
+ 60 C
125 mm x 95 mm
Brand: Advantech
Memory Size: 96 GB
Memory Type: DDR5
Processor Series: Core Ultra 7 155U
Product Type: Computer-On-Modules - COM
Series: SOM-5885C7U-S7A1
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOM-5885 COM Express® Basic Type 6 Module

Advantech SOM-5885 COM Express® Basic Type 6 Module features Intel® 14th Gen Core processors (Meteor Lake-U/H) with up to 14 cores and 20 threads. The Advantech SOM-5885 supports advanced graphics with Intel Xe LPG up to 128 execution units and enables four independent 4K displays. With dual-channel DDR5 memory up to 96GB, multiple I/O expansions, including 2.5GbE, PCIe Gen4, USB4, and SATA3.0, and dual BIOS failsafe, the SOM-5885 ensures reliability and scalability. Additionally, it integrates iManager, embedded Software APIs, and Wise-DeviceOn for enhanced device management.