SOM-6883C5-S5A1

Advantech
923-SOM-6883C5-S5A1
SOM-6883C5-S5A1

Mfr.:

Description:
Computer-On-Modules - COM i5-1145G7E 8GBDDR4 PCIe x4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,18,309.71 ₹1,18,309.71

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
COM Express Compact Type 6
Intel
Core i5-1145G7E
2.6 GHz
8 GB
8 MB
8.5 V to 20 V
Ethernet, I2C, PCle, Serial, USB
0 C
+ 60 C
95 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: Advantech
Memory Size: 8 GB
Memory Type: DDR4
Product Type: Computer-On-Modules - COM
Series: SOM-6883
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOM-6883 11th Gen. Intel® Core™ Processor U-Series

Advantech SOM-6883 11th Gen. Intel® Core™ Processor U-Series is a COM (Computer on Module) Express R3.0 Compact Type 6 module. It features an 11th generation Intel® Core™ i7/i5/i3/Celeron™ Processors. The SOM-6883 has up to 16GB of on-board DDR4 3200MT/s and up to 32GB SO-DIMM 3200MT/s.