SOM-7567BS0CB-S8A1

Advantech
923-SOM7567BS0CBS8A1
SOM-7567BS0CB-S8A1

Mfr.:

Description:
System-On-Modules - SOM Celeron N2930 4C 1.83GHz, 4G RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOM-7567
COM Express Mini Module
Intel
Celeron N2930
1.83 GHz
4 GB
4 GB
4.75 V to 20 V
2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0
0 C
+ 60 C
84 mm x 55 mm
Brand: Advantech
Cache Memory: 2 MB
Memory Size: 4 GB
Memory Type: DDR3L
Processor Series: N2930
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.