SOM-7569BNBC-S6B1

Advantech
923-SOM-7569BNBCS6B1
SOM-7569BNBC-S6B1

Mfr.:

Description:
System-On-Modules - SOM X7-E3950 4G RAM Non-ECC 32G MLC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOM-7569
COM Express 2.1
Intel
1.6 GHz
8 GB
4 GB
4.75 V to 20 V
Audio, CAN, COM, DP, eDP, Ethernet, GPIO, HDMI, I2C, LPC, PCIe, SATA, SDIO, SMBus, USB 2.0, USB 3.0
0 C
+ 60 C
84 mm x 55 mm
Brand: Advantech
Cache Memory: 2 MB
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Processor Series: X7-E3950
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.