SOM-7583C5-S5A1

Advantech
923-SOM-7583C5-S5A1
SOM-7583C5-S5A1

Mfr.:

Description:
Computer-On-Modules - COM i5-1145G7E 15GHz 4C 15W COMe Mini

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
COM Express Mini Module
Intel
Core i5-1145G7E
1.5 GHz
16 GB
8 GB
8 MB
8.5 V to 20 V
Ethernet, I2C, PCle, Serial, USB
0 C
+ 60 C
84 mm x 55 mm
Brand: Advantech
Memory Size: 8 GB
Memory Type: LPDDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: NVMe SSD
Product Type: Computer-On-Modules - COM
Series: SOM-7583
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.