SQF-SMSU2-8G-S9C

Advantech
923-SQFSMSU28GS9C
SQF-SMSU2-8G-S9C

Mfr.:

Description:
Solid State Drives - SSD 8 GB - 3.3 V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
8 GB
mSATA SSDs
MO-300
MLC
SATA
97.24 MB/s
290 MB/s
3.3 V
50.8 mm x 30 mm x 4.2 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH