SQF-UDMS1-1G-HDC

Advantech
923-SQFUDMS11GHDC
SQF-UDMS1-1G-HDC

Mfr.:

Description:
Managed NAND SQF UDM 1G SLC HOR TYPE D (0~70 C)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed NAND
RoHS:  
SQF-UDM
USB Disk Module
1 GB
SLC
32 MB/s
16 MB/s
5 V
0 C
+ 70 C
Brand: Advantech
Connector Type: 10-pin
Interface Type: USB
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH