SQR-SD4N16G2K6SECB

Advantech
923-QRSD4N16G2K6SECB
SQR-SD4N16G2K6SECB

Mfr.:

Description:
Memory Modules 260pin SODIMM ECC DDR4 2666 16GB 1.2v 1Gx8(0-85)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SODIMMs, ECC
16 GB
DDR4
1.2 V
+ 85 C
260 Pin
Brand: Advantech
Dimensions: 69.6 mm x 30 mm
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Series: SQR-SD4N
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH