SR30300015

Advantech
600-SR30300015
SR30300015

Mfr.:

Description:
Routers EMEA,2xETH,PLASTIC,ACCIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cellular Routers
ARM Cortex A8
800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
100 Mb/s
3 Ethernet, 1 Serial, 1 USB
Serial
10 V
60 V
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 55 mm x 97 mm x 125 mm
Flash: 256 MB
IP Rating: IP30
Operating Supply Current: 600 mA
Power Consumption: 4 W
Product Type: Routers
RAM: 128 kB, 512 MB
Security: With Security
Series: SR303
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SmartFlex
Part # Aliases: BB-SR30300015
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.