SRP-FEC220-AE

Advantech
923-SRPFEC220AE
SRP-FEC220-AE

Mfr.:

Description:
HMI Displays & Panel PCs UNO-2271G-E23AE, HMI, 32G eMMC, WES7P,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
Atom E3815
1.45 GHz
4 GB
0 GB
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: RAM
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: Panel PCs
Series: SRP-FEC220
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

UNO-2271G IoT Edge Gateways & Accessories

Advantech UNO-2271G IoT Edge Gateways and Accessories are ideal for dispatch and logistic management applications. These UNO-2271G gateways with Intel® Celeron dual-core N6210/ Pentium quad-core N6415 processors with 4GB/8GB DDR4 onboard memory are highly ruggedized and fanless systems. The UNO-2271G gateways support Windows® 10, Windows 11, Ubuntu Classic, and Ubuntu Core 20 systems. These gateways feature versatile I/O ports and expansion options to support wire/wireless communication, and AI accelerators for IoT edge data analysis. The UNO-2271G gateways are Microsoft Azure IoT edge and Amazon AWS IoT Greengrass certified.