TPC-1282T-533AE

Advantech
923-TPC1282T533AE
TPC-1282T-533AE

Mfr.:

Description:
HMI Displays & Panel PCs 12" XGA Panel PC,Intel i3-5010U,4GB, iD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
Core i3-5010U
2.1 GHz
4 GB
0 GB
24 V
311.8 mm x 238 mm x 77.2 mm
Brand: Advantech
Memory Size: 4 GB
Memory Type: DDR3L
Power Consumption: 19 W
Product Type: Panel PCs
Series: TPC-1282
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.