TPC-5212W-633AE

Advantech
923-TPC5212W633AE
TPC-5212W-633AE

Mfr.:

Description:
HMI Displays & Panel PCs Modular 21.5" PCT with Core i3 & 8G RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
Core i3-6100U
2.3 GHz
8 GB
0 GB
24 V
0 C
+ 55 C
558.4 mm x 349.8 mm x 88.8 mm
Brand: Advantech
Memory Size: 8 GB
Memory Type: DDR4
Power Consumption: 27 W
Product Type: Panel PCs
Series: TPC-5000
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: