UTC-307GP-ATW0E

Advantech
923-UTC-307GP-ATW0E
UTC-307GP-ATW0E

Mfr.:

Description:
HMI Displays & Panel PCs 7"Pcap,N3350,2G RAM,White

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless
Capacitive
Intel
Celeron
TFT LCD
1.1 GHz
8 GB
2 GB
1 MB
12 V to 24 V
Serial, USB
800 x 480
7 in
0 C
+ 40 C
185 mm x 121.45 mm x 32.25 mm
Brand: Advantech
Memory Size: 2 GB
Memory Type: DDR3L
Power Consumption: 34 W
Processor Series: N3350
Product Type: Panel PCs
Series: UTC-307
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471410150
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.