VEGA-3301E

Advantech
923-VEGA-3301E
VEGA-3301E

Mfr.:

Description:
Video Modules 4Kp60 HEVC Broadcast Video Encoder Card (M31)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Video Encoder Cards
4K, H.265, HD, SD
4096 x 2160
Brand: Advantech
Dimensions: 167.65 mm x 111.15 mm
Form Factor: Half Length, Full Height PCIe
Interface Type: DP, HDMI, PCIe, SDI
Number of Channels: 1 Channel
Number of frames per second: 60 fps
Series: VEGA-3301
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH