WA-ST1551T-E15H4AE

Advantech
923-WAST1551TE15H4AE
WA-ST1551T-E15H4AE

Mfr.:

Description:
Embedded Box Computers TPC-1551T-E3AE, 1500 tags, 1TB HDD, WES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Atom E3827
1.75 GHz
4 GB
0 GB
24 V
Serial
1024 mm x 768 mm x 16.7 mm
Brand: Advantech
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Size: 1 TB
On-Board Storage Type: HDD
Power Consumption: 40.8 W
Series: WA-ST SCADA
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.