WISE-3610ILS-51A1E

Advantech
923-WISE3610ILS51A1E
WISE-3610ILS-51A1E

Mfr.:

Description:
Gateways WISE-3610 LoRa Private Network Gateway EU 868MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IoT Gateways
2.4 GHz, 5 GHz
10 Mb/s, 100 Mb/s, 1 Gb/s
2 Ethernet, 1 Serial, 1 USB
Serial, USB
9 V
24 V
- 20 C
+ 70 C
Brand: Advantech
Dimensions: 187.9 mm x 150 mm x 39 mm
Flash: 128 MB
Memory Type: DDR3L
Power Consumption: 18 W
Product Type: Gateways
RAM: 256 MB
Security: IPsec, L2TP
Series: WISE-3610
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.