WOP-3070T-C4BE

Advantech
923-WOP3070TC4BE
WOP-3070T-C4BE

Mfr.:

Description:
Embedded Box Computers 7" WVGA, Cortex A8, 256MB DDR, CE 6.0,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
RISC
600 MHz
256 MB
0 GB
24 V
203.4 mm x 150 mm x 43.7 mm
Brand: Advantech
Memory Size: 256 MB
Memory Type: DDR2
Power Consumption: 7 W
Series: WebOP-3070T
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.