WSD2M06010

Advantech
923-WSD2M06010
WSD2M06010

Mfr.:

Description:
Zigbee Modules - 802.15.4 Industrial Digital Input Node - M12

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,178.82 ₹37,178.82

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Zigbee Modules - 802.15.4
2.4 GHz to 2.4835 GHz
100 m, 300 m
250 kb/s
- 93 dBm
0 V
48 V
8 dBm
- 40 C
+ 80 C
802.15.4e
Antenna Connector Type: SMA
Brand: Advantech
Dimensions: 95.25 mm x 65.15 mm
Operating Supply Voltage: 0 V to 48 V
Product Type: Zigbee Modules
Subcategory: Wireless & RF Modules
Part # Aliases: BB-WSD2M06010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH