XR2F001010

Advantech
600-XR2F001010
XR2F001010

Mfr.:

Description:
Routers XR5i v2F ETH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,238.59 ₹27,238.59

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
RoHS:  
ARM
10 Mb/s, 100 Mb/s
2 Ethernet, 1 USB
Serial
9 V
36 V
- 40 C
+ 75 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 51 mm x 87 mm x 116 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR
Power Consumption: 2.5 W
Product Type: Routers
RAM: 128 kB, 64 MB
Security: With Security
Series: XR5i v2F
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020