A17501POKATN-SDFRYJE

Allegro MicroSystems
250-A17501POKSDFRYJE
A17501POKATN-SDFRYJE

Mfr.:

Description:
Sensor Interface DUAL OUTPUT DIRECTION DETECTION SPEED SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹164.93 ₹19,79,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
Hall Effect
24 V
4 V
10 mA
- 40 C
+ 160 C
Reel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 24 V
Output Voltage: 28 V
Product Type: Sensor Interface
Series: A17501
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Special Purpose & E-Motor Speed Sensor ICs

Allegro MicroSystems Special Purpose and E-Motor Speed Sensor ICs offer an extensive portfolio of optimized solutions for many non-automotive applications where speed or speed and direction information are needed. Combining application and algorithm experience with OEMs, these application-specific speed sensor ICs were developed. Allegro MicroSystems Special Purpose and E-Motor Speed Sensor ICs utilize these features for their target applications, improving safety and performance.