A33003LLUBTR-DD-125

Allegro MicroSystems
250-A33003LLBTRDD125
A33003LLUBTR-DD-125

Mfr.:

Description:
Board Mount Motion & Position Sensors ROTARY ON-AXIS SENSOR, SPI/SENT/PWM, LIN, 5V PROG DUAL DIE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹374.58 ₹44,94,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Motion & Position Sensors
Position Sensors
PWM, SENT
13 mA
4.5 V
5.5 V
+ 150 C
- 40 C
TSSOP-14
SMD/SMT
Angle
Reel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit, 15 bit
Series: A33003
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.