A3977SLPTR-T

Allegro MicroSystems
250-A3977SLPTR-T
A3977SLPTR-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DUAL DMOS FULL BRIDGE MICROSTEP W/TRANSLATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12,000
Expected 07-12-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹512.49 ₹512.49
₹391.36 ₹3,913.60
₹360.61 ₹9,015.25
₹327.06 ₹32,706.00
₹312.15 ₹78,037.50
₹306.56 ₹1,53,280.00
₹302.84 ₹3,02,840.00
₹300.04 ₹6,00,080.00
Full Reel (Order in multiples of 4000)
₹285.13 ₹11,40,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Microstepping
2.5 A
8 mA
- 20 C
+ 85 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Load Voltage Rating: 35 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 500 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: A3977
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.