A8586KEJTR-T-2

Allegro MicroSystems
250-A8586KEJTR-T-2
A8586KEJTR-T-2

Mfr.:

Description:
Switching Voltage Regulators 40 V, 3.5 STEP-DOWN CONVERTER, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,105

Stock:
1,105
Can Dispatch Immediately
On Order:
80
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1185 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹218.97 ₹218.97
₹163.07 ₹1,630.70
₹149.09 ₹3,727.25
₹133.25 ₹13,325.00
₹125.79 ₹31,447.50
₹122.07 ₹61,035.00
₹115.54 ₹1,15,540.00
Full Reel (Order in multiples of 1500)
₹111.82 ₹1,67,730.00
₹110.88 ₹3,32,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
Buck
800 mV to 30 V
3.5 A
1 Output
3.8 V
36 V
27 uA
1.6 MHz to 2.4 MHz
- 40 C
+ 150 C
A8586
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Input Voltage: 12 V
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.8 V
Type: High Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Output Regulators

Allegro MicroSystems Single Output Regulators are robust, efficient, fault-protecting regulator solutions. The energy-saving regulators minimize power loss and feature high-temperature operation, including a junction temperature of 150°C.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

Regulators

Allegro MicroSystems Regulators offer a large selection of wide-input, Grade 0 automotive and industrial power management ICs. The regulator solutions deliver excellent value, high quality, and meaningful integration. Furthermore, the robust, efficient regulators feature a high-temperature operation (150°C).