ACS758ECB-200B-PSS-T

Allegro MicroSystems
250-758ECB200BPSST
ACS758ECB-200B-PSS-T

Mfr.:

Description:
Board Mount Current Sensors For New Designs Use ACS772/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,200

Stock:
5,200 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹619.00 ₹619.00
₹558.80 ₹2,794.00
₹536.34 ₹5,363.40
₹502.21 ₹12,555.25
₹484.24 ₹24,212.00
₹474.36 ₹47,436.00
₹444.71 ₹1,81,441.68
2,856 Quote

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
10 mA
Current Sense
4 us
5 V
Analog
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: CB-5
Packaging: Tube
Product Type: Board Mount Current Sensors
Series: ACS758
Factory Pack Quantity: 408
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Hall-Effect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.