ACSEVB-MC16

Allegro MicroSystems
250-ACSEVB-MC16
ACSEVB-MC16

Mfr.:

Description:
Current Sensor Development Tools

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,685.09 ₹4,685.09

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
Evaluation Boards
Integrated Current Sensor
ACS37003KMC
Brand: Allegro MicroSystems
Dimensions: 85 mm x 65 mm
For Use With: MC Package (16-Pin SOIC-W) Allegro Current Sensor
Product Type: Current Sensor Development Tools
Series: Generic Evaluation Boards
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.

ACSEVB-MC16 Evaluation Board

Allegro MicroSystems ACSEVB-MC16 Evaluation Board is a generic board that offers a method for quickly evaluating Allegro current sensors in a lab environment without needing a custom circuit board. The Allegro MicroSystems ACSEVB-MC16 is intended for use with any MC package (16-pin SOICW current sensor). The user must assemble the board with the desired current sensor, as the board does not come populated with an Allegro current sensor.