AMT49406GESSR

Allegro MicroSystems
250-AMT49406GESSR
AMT49406GESSR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SENSORLESS SINUSOIDAL BLDC MOSFET DRIVER FOR CEILING/POLE FAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,129

Stock:
12,129 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12129 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹336.38 ₹336.38
₹253.45 ₹2,534.50
₹232.95 ₹5,823.75
₹209.66 ₹20,966.00
₹198.47 ₹49,617.50
₹196.61 ₹98,305.00
₹187.29 ₹1,87,290.00
₹181.70 ₹4,54,250.00
Full Reel (Order in multiples of 6000)
₹177.04 ₹10,62,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
5 mA
4 mA
- 40 C
+ 105 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Load Voltage Rating: 5.5 V to 50 V
Moisture Sensitive: Yes
Operating Frequency: 24.4 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: AMT49400
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMT49406 Code-Free FOC BLDC Motor Controller ICs

Allegro MicroSystems AMT49406 Code-Free FOC BLDC Motor Controller ICs are three-phase, sensorless, brushless DC (BLDC) motor drivers (gate drivers) operating from 5.5V to 50V. An integrated field-oriented control (FOC) algorithm assures the best efficiency and acoustic noise performance. AMT49406 devices optimize the motor startup performance in a stationary condition, a windmill condition, and a reverse windmill condition. Analog, PWM, or CLOCK inputs control the motor speed. Closed-loop speed control is optional, and the RPM-to-clock frequency ratio is programmable. An I2C interface designates the motor-rated voltage, rated current, rated speed, resistance, and startup profiles. The packages with an exposed thermal pad include a 24-contact 4mm x 4mm QFN (suffix ES) and a 24-lead TSSOP (suffix LP).

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.