APS12203KMDALX-0SL0

Allegro MicroSystems
250-APS12203KMD-0SL0
APS12203KMDALX-0SL0

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors LATCH, OP0 10G, UNI S, BOP L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,915

Stock:
8,915 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.66 ₹45.66
₹39.51 ₹197.55
₹34.85 ₹348.50
₹33.08 ₹1,654.00
₹31.49 ₹3,149.00
₹28.33 ₹14,165.00
₹27.02 ₹27,020.00
₹26.00 ₹52,000.00
₹24.41 ₹1,22,050.00
Full Reel (Order in multiples of 10000)
₹24.41 ₹2,44,100.00

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
Hall-Effect Latch
30 mA
1 mT/G to 10 mT/G
- 1 mT/G to - 10 mT/G
2.7 V to 26 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
APS11203
AEC-Q100
Reel
Cut Tape
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 26 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APS11203/APS12203 24V Hall-Effect Switch & Latch

Allegro MicroSystems APS11203 and APS12203 24V Hall-Effect Switches and Latches are 3-wire, 24V-ready switch/latch sensors that offer versatile magnetic sensing and ultra-low jitter performance, designed for automotive and industrial applications. These AEC-Q100-qualified, third-generation Hall-effect switches/latches feature chopper-stabilization for precision performance over industrial and automotive temperature ranges. Omnipolar and unipolar operation models with high and low polarity output options are available. The ICs are temperature-stable and offer precision performance over an extended junction temperature range up to +165°C. These Hall-effect devices provide contactless sensing of magnetic fields and an open-drain output that actuates in response to the detected field strength at the branded package face. In addition, APS11203 and APS12203 are designed to maximize system robustness, featuring reverse-battery protection, an output current limiter, and overvoltage protection. The Allegro APS11203 and APS12203 components deliver unprecedented performance and value across automotive, industrial, and consumer applications.