CT220BMC-HS5

Allegro MicroSystems
462-CT220BMC-HS5
CT220BMC-HS5

Mfr.:

Description:
Board Mount Current Sensors CT220BMC-HS5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,016

Stock:
2,016 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹158.41 ₹158.41
₹140.70 ₹703.50
₹126.72 ₹1,267.20
₹121.13 ₹6,056.50
₹115.54 ₹11,554.00
₹106.23 ₹53,115.00
₹102.50 ₹1,02,500.00
₹95.04 ₹1,90,080.00
Full Reel (Order in multiples of 3000)
₹91.41 ₹2,74,230.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Current Sense
20 us
0.5 %
200 kHz
2.7 V to 5.5 V
Analog
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package/Case: SOT-23
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: CT220
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: XtremeSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XtremeSense™ TMR Technology Sensors

Allegro MicroSystems XtremeSense™ TMR (Tunnel Magnetoresistance) Technology Sensors feature a range of high-bandwidth and ultra-low-noise integrated contact current sensors. XtremeSense TMR technology enables high magnetic sensitivity, extremely low power consumption, and smaller size compared to other magnetic technologies such as Hall, AMR, and GMR. Allegro MicroSystems XtremeSense TMR Technology Sensors are an ideal fit for high-growth industries such as automotive, industrial, and consumer goods that require higher accuracy, lower power consumption, and greater bandwidth.

CT220 XtremeSense TMR Contactless Current Sensors

Allegro MicroSystems CT220 XtremeSense™ TMR Contactless Current Sensors high-linearity and high-resolution contactless modules with patented XtremeSense TMR technology. These sensors measure the magnetic field of the current flowing through a busbar or printed circuit board (PCB) trace and convert it to an analog output voltage that represents the field and current. These contactless current sensors provide a typical total output error of ±0.5% while the sensing field (current) is as low as 5mA. The series offers a 2.7V to 5.5V supply voltage range and a 1.2mA supply current rating in a five-lead SOT23 package. Allegro MicroSystems CT220 XtremeSense TMR Contactless Current Sensors feature inherently high isolation, making them an ideal solution for applications requiring product safety compliance.