CT417-HSN820MR

Allegro MicroSystems
462-CT417-HSN820MR
CT417-HSN820MR

Mfr.:

Description:
Board Mount Current Sensors CT417-HSN820MR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,988

Stock:
4,988 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹262.33 ₹262.33
₹234.48 ₹1,172.40
₹211.12 ₹2,111.20
₹203.04 ₹10,152.00
₹194.95 ₹19,495.00
₹178.78 ₹89,390.00
₹173.39 ₹1,73,390.00
Full Reel (Order in multiples of 2000)
₹161.71 ₹3,23,420.00
₹160.81 ₹6,43,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
3.3 V
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 650 mV to 2.65 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: CT417
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: ExtremeSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

CT41x XtremeSense® TMR Current Sensors

Allegro MicroSystems CT41x XtremeSense® TMR Current Sensors are high bandwidth and ultra-low-noise integrated contact current sensors utilizing the patented XtremeSense® TMR technology. The technology enables high-accuracy current measurements for many consumer, enterprise, and industrial applications. These components support eight current ranges where the integrated current carrying conductor (CCC) will handle up to 65A of current and generates a current measurement as a linear analog output voltage. The 8-lead SOIC packaged CT41x sensors achieve a total output error of about ±1.0% full-scale (FS), a 300ns output response time, and a 6.0mA current consumption. A filter function reduces the noise on the output pin.