CT431-ESWF20MR

Allegro MicroSystems
462-CT431-ESWF20MR
CT431-ESWF20MR

Mfr.:

Description:
Board Mount Current Sensors XtremeSense TMR Ultra-Low Noise, <1% Total Error 16-lead SOIC Wide (20 APK; VDD = 3.3 V; Up to +85C)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Quantities greater than 190 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹646.67 ₹646.67
₹545.10 ₹2,725.50
₹505.97 ₹5,059.70
₹459.38 ₹11,484.50
₹426.76 ₹21,338.00
₹396.95 ₹39,695.00
Full Reel (Order in multiples of 1000)
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Allegro MicroSystems CT431-HSWF20MR
Allegro MicroSystems
Board Mount Current Sensors CT431-HSWF20MR
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
20 A
Current Sense
0.3 us
0.7 %
1 MHz
3.3 V
Analog
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-16
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: CT431
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: XtremeSense
Type: Isolated Current Sensor (TMR)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XtremeSense™ TMR Technology Sensors

Allegro MicroSystems XtremeSense™ TMR (Tunnel Magnetoresistance) Technology Sensors feature a range of high-bandwidth and ultra-low-noise integrated contact current sensors. XtremeSense TMR technology enables high magnetic sensitivity, extremely low power consumption, and smaller size compared to other magnetic technologies such as Hall, AMR, and GMR. Allegro MicroSystems XtremeSense TMR Technology Sensors are an ideal fit for high-growth industries such as automotive, industrial, and consumer goods that require higher accuracy, lower power consumption, and greater bandwidth.

CT431 XtremeSense® TMR Sensors

Allegro MicroSystems CT431 XtremeSense® TMR Sensors are high bandwidth and ultra-low noise integrated contact current sensors. The CT431 utilizes the patented XtremeSense TMR technology to enable high-accuracy current measurements for many consumer, enterprise, and industrial applications.