CT453-H06MRSN08

Allegro MicroSystems
462-CT453-H06MRSN08
CT453-H06MRSN08

Mfr.:

Description:
Board Mount Current Sensors CT453-H06MRSN08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,915

Stock:
1,915 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1915 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹420.24 ₹420.24
₹376.45 ₹1,882.25
₹360.61 ₹3,606.10
₹341.04 ₹8,526.00
₹327.99 ₹16,399.50
₹315.88 ₹31,588.00
₹286.99 ₹1,43,495.00
₹273.95 ₹2,73,950.00
Full Reel (Order in multiples of 2000)
₹266.49 ₹5,32,980.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Current Sense
300 ns
0.7 %
1 MHz
3.3 V
Analog - Voltage
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 3.6 V
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: CT453
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Contactless Current Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT453 XtremeSense® TMR Contactless Current Sensors

Allegro MicroSystems CT453 XtremeSense® TMR Contactless Current Sensors combine high bandwidth and low noise utilizing Allegro MicroSystems’s patented XtremeSense TMR technology. The CT453 provides high-accuracy current measurements for many consumer, enterprise, and industrial applications. The CT453 supports six field ranges where the device senses and translates the magnetic field into a linear analog output voltage. The CT453 delivers a total error output of less than ±1.0% over voltage and temperature. The coreless current sensors supply an effective common mode rejection of more than -50dB in a small package that is simple to design.