CT8150PC-HS3

Allegro MicroSystems
462-CT8150PC-HS3
CT8150PC-HS3

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 1D X-AXIS LINEAR TMR SENSOR, ANA OUT, SELF CYCLE, SOT23-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,596

Stock:
9,596 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹167.72 ₹167.72
₹149.09 ₹745.45
₹133.25 ₹1,332.50
₹127.66 ₹6,383.00
₹122.07 ₹12,207.00
₹113.68 ₹56,840.00
₹109.95 ₹1,09,950.00
₹104.36 ₹2,08,720.00
Full Reel (Order in multiples of 3000)
₹100.63 ₹3,01,890.00

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
1.3 uA
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
CT815
Reel
Cut Tape
Brand: Allegro MicroSystems
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
France
The country is subject to change at the time of shipment.

CT815x Integrated Omnipolar TMR Analog Sensors

Allegro MicroSystems CT815x Integrated Omnipolar Tunnel Magnetoresistance (TMR) Analog Sensors provide a monolithic solution for superior sensing performance in consumer and industrial applications. The CT815x sensors offer magnetic operation over temperature and linear sample and hold (S&H) analog output voltage with a sampling frequency of 100Hz. For applications that require an ultra-small form factor and low profile, the CT815x sensors are assembled in a 4-lead LGA package. The CT8150 variant is available in an industry-standard 3-lead SOT-23 package, while the CT8152 version comes in a 5-lead SOT-23 package to support high-volume manufacturing.

XtremeSense™ TMR Technology Sensors

Allegro MicroSystems XtremeSense™ TMR (Tunnel Magnetoresistance) Technology Sensors feature a range of high-bandwidth and ultra-low-noise integrated contact current sensors. XtremeSense TMR technology enables high magnetic sensitivity, extremely low power consumption, and smaller size compared to other magnetic technologies such as Hall, AMR, and GMR. Allegro MicroSystems XtremeSense TMR Technology Sensors are an ideal fit for high-growth industries such as automotive, industrial, and consumer goods that require higher accuracy, lower power consumption, and greater bandwidth.