AS6C1616-55TINL

Alliance Memory
913-AS6C1616-55TINL
AS6C1616-55TINL

Mfr.:

Description:
SRAM 16M 3V 55ns LP 1024Kx16 Asynch IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 135   Multiples: 135
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,537.47 ₹2,07,558.45
₹1,513.24 ₹4,08,574.80
₹1,475.97 ₹7,97,023.80
1,080 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
16 Mbit
1 M x 16
55 ns
Parallel
3.6 V
2.7 V
60 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-I-48
Tray
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS6C1616-55
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320030
USHTS:
8542320041
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.